LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec PESC-01-40-01-01-L-VT product image
Images for reference only

Samtec PESC-01-40-01-01-L-VT

Manufacturer
MPN
PESC-01-40-01-01-L-VT
LCSC Part #
C3320346
Packaging
Through Hole
Customer #
Key Attributes
CONN SOCKET 42POS 2.54mm QUAD ROW TH
Datasheetpdf iconSamtec PESC-01-40-01-01-L-VT
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.6189$ 15.62
10+$ 15.122$ 151.22
Standard Packaging32/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole
Number of Pins42P
Current Rating-
PIN Length4mm
Voltage Rating-
Mounting TypeThrough Hole
Operating Temperature-55℃~+105℃
Insulation Height12.62mm
Holes Structure4x10P
Holes DirectionTop
Pitch2.54mm
Number of Rows4
Contact PlatingTin
Row Spacing2.54mm
Contact MaterialCopper alloy
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.