ABOV MC2102D
| Manufacturer | |
| MPN | MC2102D |
| LCSC Part # | C331531 |
| Packaging | SOP-24-300mil |
| Customer # | |
| Key Attributes | 350kHz~650kHz 13 SOP-24-300mil LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ABOV | |
| Packaging | SOP-24-300mil | |
| Output Voltage | - | |
| Features | Keyboard scanning | |
| Frequency - Switching | 350kHz~650kHz | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | - | |
| Number of Channels | 13 | |
| Topology | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ABOV | |
| Packaging | SOP-24-300mil | |
| Output Voltage | - | |
| Features | Keyboard scanning | |
| Frequency - Switching | 350kHz~650kHz | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | - | |
| Number of Channels | 13 | |
| Topology | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Introduction
MC2102 is a chip specially designed for LED and LED display drivers. It features up to 13 segment output lines, 7 digit output lines, a display memory, control circuitry, a 4-wire serial data interface, and a keypad scan matrix of up to 10 x 2. These functions together form a microcontroller with highly reliable peripherals, enabling more convenient and reliable control of digital displays. MC2102 has optimized pin assignments and application circuits to facilitate PCB layout and provide a low-cost solution.
Features
- CMOS process
- Segment output line select commands: 10 ~ 13
- Bit output line select commands: 4 ~ 7
- Operating voltage: 2.7V ~ 5.5V
- Low power consumption
- 8-step dimming control commands
- Serial interface for clock, data input, strobe pin, and data output
- 24-pin SOP package
Applications
- Segment LED display: VCR, DVD, MWO
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4767 | $ 0.48 |
| 10+ | $ 0.3702 | $ 3.70 |
| 30+ | $ 0.3255 | $ 9.77 |
| 100+ | $ 0.2684 | $ 26.84 |
| 500+ | $ 0.2438 | $ 121.90 |
| 1,000+ | $ 0.2283 | $ 228.30 |
Standard Packaging3000/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ABOV | |
| Packaging | SOP-24-300mil | |
| Output Voltage | - | |
| Features | Keyboard scanning | |
| Frequency - Switching | 350kHz~650kHz | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | - | |
| Number of Channels | 13 | |
| Topology | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ABOV | |
| Packaging | SOP-24-300mil | |
| Output Voltage | - | |
| Features | Keyboard scanning | |
| Frequency - Switching | 350kHz~650kHz | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | - | |
| Number of Channels | 13 | |
| Topology | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Introduction
MC2102 is a chip specially designed for LED and LED display drivers. It features up to 13 segment output lines, 7 digit output lines, a display memory, control circuitry, a 4-wire serial data interface, and a keypad scan matrix of up to 10 x 2. These functions together form a microcontroller with highly reliable peripherals, enabling more convenient and reliable control of digital displays. MC2102 has optimized pin assignments and application circuits to facilitate PCB layout and provide a low-cost solution.
Features
- CMOS process
- Segment output line select commands: 10 ~ 13
- Bit output line select commands: 4 ~ 7
- Operating voltage: 2.7V ~ 5.5V
- Low power consumption
- 8-step dimming control commands
- Serial interface for clock, data input, strobe pin, and data output
- 24-pin SOP package
Applications
- Segment LED display: VCR, DVD, MWO
C331531 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
