LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MASW-011102-TR0500 product image
Images for reference only

MACOM MASW-011102-TR0500RoHS

Manufacturer
MPN
MASW-011102-TR0500
LCSC Part #
C3312982
Packaging
PQFN-14(3x3)
Customer #
Key Attributes
GaAsSPDTNon-ReflectiveSwitch
Datasheetpdf iconMACOM MASW-011102-TR0500
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.4239$ 51.42
200+$ 19.9002$ 3980.04
500+$ 19.2011$ 9600.55
1,000+$ 18.8556$ 18855.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerMACOM
PackagingPQFN-14(3x3)
Frequency range0Hz~30GHz
Voltage - Supply-
Features-
P1dB23dBm
operating temperature-40℃~+85℃

Introduction

AI Translation

The MASW-011102 is a versatile, broadband, nonreflective, high isolation SPDT switch offered in a lead-free 3 mm 14-lead PQFN surface mount plastic package. The switch operates from DC to 30 GHz and provides <1.8 dB insertion loss and >40 dB isolation. The combination of broadband performance along with fast switching and excellent settling time make this device ideal for many applications, including test & measurement, EW and broadband communication systems. The MASW-011102 uses MACOM’s robust process with full surface passivation for high performance and high reliability.

Features

AI Translation
  • Broadband Performance
  • Low Insertion Loss: 1.8 dB @ 30 GHz
  • High Isolation: 40 dB @ 30 GHz
  • Fast Switching Speed
  • Non-Reflective Configuration
  • Ultra Low DC Power Consumption
  • Lead-Free 3 mm 14-Lead PQFN Package RoHS Compliant

Applications

AI Translation
  • Test & Measurement