Nidec CFS-0501TB
| Manufacturer | |
| MPN | CFS-0501TB |
| LCSC Part # | C3312258 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | 5 100mA SPST 1,000 cycles Slide, Recessed SMD,P=2.54mm DIP Switches |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 6V | |
| Number of Positions | 5 | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 1,000 cycles | |
| Type | Slide, Recessed | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 6V | |
| Number of Positions | 5 | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 1,000 cycles | |
| Type | Slide, Recessed | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6378 | $ 1.64 |
| 200+ | $ 0.6342 | $ 126.84 |
| 500+ | $ 0.612 | $ 306.00 |
| 1,000+ | $ 0.6009 | $ 600.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 6V | |
| Number of Positions | 5 | |
| Current Rating | 100mA | |
| Circuit | SPST | |
| Operating Life | 1,000 cycles | |
| Type | Slide, Recessed | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | Nidec | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating | 6V | |
| Number of Positions | 5 | |
| Current Rating | 100mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 1,000 cycles | |
| Type | Slide, Recessed | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing | |
| Lead Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
C3312258 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CFS-0500TB | Nidec | SMD,P=2.54mm | 0 | $ 1.6933 | ||
| CFS-0501MB | Nidec | SMD,P=2.54mm | 0 | $ 2.5764 | ||
| A6SN0005H | OMRON | SMD,P=2.54mm | 0 | $ 1.1261 | ||
| CFS-0501TA | Nidec | SMD,P=2.54mm | 0 | $ 1.6378 | ||
| CFS-0500TA | Nidec | SMD,P=2.54mm | 0 | $ 1.6933 | ||
| A6S-5102-PH | OMRON | SMD,P=2.54mm | 0 | $ 0.8511 | ||
| KJ05RTT | CIT Relay and Switch | SMD,P=2.54mm | 0 | $ 0.7034 | ||
| KJ05RXR | CIT Relay and Switch | SMD,P=2.54mm | 0 | $ 0.8839 | ||
| KJ05RXT | CIT Relay and Switch | SMD,P=2.54mm | 0 | $ 0.8515 | ||
| DS04-254-2-05BK-SMT-TR | CUI | SMD,P=2.54mm | 0 | $ 0.6155 |

