LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Knowles HODVTEC-31516-000

Manufacturer
MPN
HODVTEC-31516-000
LCSC Part #
C3312027
Packaging
-
Customer #
Key Attributes
5% 192Ω Electromagnetic Speakers RoHS
DatasheetKnowles HODVTEC-31516-000
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryAudio Products/Speakers
ManufacturerKnowles
Packaging-
Frequency Range200Hz~5.95kHz
Diameter(φD)-
Total Harmonic Distortion(THD)5%
Lead Pitch-
Impedance192Ω
TechnologyElectromagnetic
Resonant Frequency-
Sound Pressure Level(SPL)-
Rated Power-