PUI Audio, Inc. AS04008CO-R
| Manufacturer | |
| MPN | AS04008CO-R |
| LCSC Part # | C3311175 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8Ω Electromagnetic 500Hz 2W Speakers RoHS |
| Datasheet | PUI Audio, Inc. AS04008CO-R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Frequency Range | 200Hz~20kHz | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 500Hz | |
| Rated Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Frequency Range | 200Hz~20kHz |
| Type | Description | |
|---|---|---|
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 500Hz | |
| Rated Power | 2W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 40mm × 20mm × 5.8mm rectangular form factor
- 8 Ω impedance, 2 W rated input power
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3041 | $ 3.30 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Frequency Range | 200Hz~20kHz | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 500Hz | |
| Rated Power | 2W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | PUI Audio, Inc. | |
| Packaging | - | |
| Frequency Range | 200Hz~20kHz |
| Type | Description | |
|---|---|---|
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 500Hz | |
| Rated Power | 2W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 40mm × 20mm × 5.8mm rectangular form factor
- 8 Ω impedance, 2 W rated input power
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |

