CUI CDMG16008-03
| Manufacturer | |
| MPN | CDMG16008-03 |
| LCSC Part # | C3310825 |
| Packaging | - |
| Customer # | |
| Key Attributes | 8Ω Electromagnetic 600Hz 300mW Speakers RoHS |
| Datasheet | CUI CDMG16008-03 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | CUI | |
| Packaging | - | |
| Frequency Range | 600Hz~20kHz | |
| Diameter(φD) | 16mm | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 600Hz | |
| Rated Power | 300mW |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | CUI | |
| Packaging | - | |
| Frequency Range | 600Hz~20kHz | |
| Diameter(φD) | 16mm |
| Type | Description | |
|---|---|---|
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 600Hz | |
| Rated Power | 300mW |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3312 | $ 1.33 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | CUI | |
| Packaging | - | |
| Frequency Range | 600Hz~20kHz | |
| Diameter(φD) | 16mm | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 600Hz | |
| Rated Power | 300mW |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | CUI | |
| Packaging | - | |
| Frequency Range | 600Hz~20kHz | |
| Diameter(φD) | 16mm |
| Type | Description | |
|---|---|---|
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 600Hz | |
| Rated Power | 300mW |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |

