CUI CMS-40208N
| Manufacturer | |
| MPN | CMS-40208N |
| LCSC Part # | C3310598 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10% 8Ω Electromagnetic 650Hz 98dB 1W Speakers RoHS |
| Datasheet | CUI CMS-40208N |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | CUI | |
| Packaging | - | |
| Frequency Range | 520Hz~13kHz | |
| Diameter(φD) | - | |
| Total Harmonic Distortion(THD) | 10% | |
| Lead Pitch | - | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 650Hz | |
| Sound Pressure Level(SPL) | 98dB | |
| Rated Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | CUI | |
| Packaging | - | |
| Frequency Range | 520Hz~13kHz | |
| Diameter(φD) | - | |
| Total Harmonic Distortion(THD) | 10% |
| Type | Description | |
|---|---|---|
| Lead Pitch | - | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 650Hz | |
| Sound Pressure Level(SPL) | 98dB | |
| Rated Power | 1W |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | CUI | |
| Packaging | - | |
| Frequency Range | 520Hz~13kHz | |
| Diameter(φD) | - | |
| Total Harmonic Distortion(THD) | 10% | |
| Lead Pitch | - | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 650Hz | |
| Sound Pressure Level(SPL) | 98dB | |
| Rated Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | CUI | |
| Packaging | - | |
| Frequency Range | 520Hz~13kHz | |
| Diameter(φD) | - | |
| Total Harmonic Distortion(THD) | 10% |
| Type | Description | |
|---|---|---|
| Lead Pitch | - | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 650Hz | |
| Sound Pressure Level(SPL) | 98dB | |
| Rated Power | 1W |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |

