TOGIALED TJ-L3FYTGHWMCGSFLC6B-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-L3FYTGHWMCGSFLC6B-A5 |
| LCSC Part # | C331049 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | LED BLUE FROSTED WHITE LENS TH |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole,D=3mm | |
| Peak Wavelength | 468nm | |
| Lens Color | Frosted White Lens | |
| Luminous Intensity | 600mcd | |
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 2.7V~3.6V | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 460nm~470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole,D=3mm | |
| Peak Wavelength | 468nm | |
| Lens Color | Frosted White Lens | |
| Luminous Intensity | 600mcd | |
| Viewing Angle | 45° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 2.7V~3.6V | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 460nm~470nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
3MM Round Head Frosted Blue LED
Features
AI Translation
- Low power consumption
- Small efficiency
- Versatile mounting on p.c board or panel
- I²C compatible/ low current requirement
In-Stock: 1,420
1,420 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0498$ 0.0474 | $ 0.47 |
| 100+ | $ 0.0399$ 0.0380 | $ 3.80 |
| 300+ | $ 0.0349$ 0.0332 | $ 9.96 |
| 2,000+ | $ 0.0302$ 0.0287 | $ 57.40 |
| 4,000+ | $ 0.0272$ 0.0259 | $ 103.60 |
| 10,000+ | $ 0.0257$ 0.0245 | $ 245.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole,D=3mm | |
| Peak Wavelength | 468nm | |
| Lens Color | Frosted White Lens | |
| Luminous Intensity | 600mcd | |
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 2.7V~3.6V | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 460nm~470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole,D=3mm | |
| Peak Wavelength | 468nm | |
| Lens Color | Frosted White Lens | |
| Luminous Intensity | 600mcd | |
| Viewing Angle | 45° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 2.7V~3.6V | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 460nm~470nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
3MM Round Head Frosted Blue LED
Features
AI Translation
- Low power consumption
- Small efficiency
- Versatile mounting on p.c board or panel
- I²C compatible/ low current requirement
C331049 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TJ-L3FYTGCWMCGLFLC6B-A5 | TOGIALED | Through Hole,D=3mm | 760 | $0.0499 $0.0525 | ||
| TJ-L3FYTGCBMCGLFLC6B-A5 | TOGIALED | Through Hole,D=3mm | 3,170 | $0.0578 $0.0608 | ||
| TJ-L3FYTGCBMCGSFLC6B-A5 | TOGIALED | Through Hole,D=3mm | 36,130 | $0.0537 $0.0565 |



