TOGIALED TJ-L3FYWGHRMFCLFLC2R-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-L3FYWGHRMFCLFLC2R-A5 |
| LCSC Part # | C331029 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | LED RED DIFFUSED RED LENS TH |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 300mcd | |
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V~2.5V | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 300mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V~2.5V | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
3MM Round Top Diffused Red LED (Red Leads)
Features
AI Translation
- Low power consumption
- Small efficiency
- Versatile mounting on p.c board or panel
- I²C compatible/ low current requirement
In-Stock: 940
940 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0395$ 0.0376 | $ 0.75 |
| 200+ | $ 0.0316$ 0.0301 | $ 6.02 |
| 1,000+ | $ 0.0249$ 0.0237 | $ 23.70 |
| 2,000+ | $ 0.0222$ 0.0211 | $ 42.20 |
| 10,000+ | $ 0.0199$ 0.0190 | $ 190.00 |
| 20,000+ | $ 0.0187$ 0.0178 | $ 356.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 300mcd | |
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V~2.5V | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm | |
| Lens Color | Frosted Red Lens | |
| Luminous Intensity | 300mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V~2.5V | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 620nm~630nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
3MM Round Top Diffused Red LED (Red Leads)
Features
AI Translation
- Low power consumption
- Small efficiency
- Versatile mounting on p.c board or panel
- I²C compatible/ low current requirement
C331029 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TJ-L3FYTGHRMFCLFLC2R-A5 | TOGIALED | Through Hole,D=3mm | 44,660 | $0.0254 $0.0267 | ||
| TJ-L3FYWGHRMFCSFLC2R-A5 | TOGIALED | Through Hole,D=3mm | 3,080 | $0.0359 $0.0377 | ||
| TJ-L3FYTLDRMFCSFLC2R-A5 | TOGIALED | Through Hole,D=3mm | 140,260 | $0.0208 $0.0218 | ||
| TJ-L3FYTGHRMFCSFLC2R-A5 | TOGIALED | Through Hole,D=3mm | 5,940 | $0.0270 $0.0284 | ||
| TJ-L3FYTGHRMTCSFLC3R-A5 | TOGIALED | Through Hole,D=3mm | 8,500 | $0.0323 $0.0339 | ||
| TJ-L3FYTGHRMTCLFLC2R-A5 | TOGIALED | Through Hole,D=3mm | 520 | $0.0310 $0.0326 | ||
| TJ-L3FYTGHRMBCLFLC4R-A5 | TOGIALED | Through Hole,D=3mm | 3,120 | $0.0412 $0.0433 |



