LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-2834331-1 product image
  • 1-2834331-1 thumbnail 1
  • 1-2834331-1 thumbnail 2
  • 1-2834331-1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-2834331-1RoHS

Manufacturer
MPN
1-2834331-1
LCSC Part #
C3309840
Packaging
SMD,P=6.5mm
Customer #
Key Attributes
TERM BLK 1POS 6.5mm SMD
Datasheetpdf iconTE Connectivity 1-2834331-1
Custom CablesMOQ 1pc
In-Stock: 63
63 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8529$ 0.85
10+$ 0.695$ 6.95
30+$ 0.6153$ 18.46
100+$ 0.5355$ 53.55
700+$ 0.4899$ 342.93
1,400+$ 0.4655$ 651.70
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerTE Connectivity
PackagingSMD,P=6.5mm
Operating Temperature-
Number of Positions or Pins1x1P
Voltage Rating (Max)320V
ColorWhite
Number of Pins1P
Wire Gauge - AWG18~24
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row1
Number of Rows1
Pitch6.5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.