Cornell Dubilier Electronics MLS473M5R0EB1D
| Manufacturer | |
| MPN | MLS473M5R0EB1D |
| LCSC Part # | C3308670 |
| Packaging | Through Hole,P=25.4mm |
| Customer # | |
| Key Attributes | 5V ±20% 47000uF 30mΩ@120Hz Through Hole,P=25.4mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,P=25.4mm | |
| Voltage Rating | 5V | |
| Tolerance | ±20% | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 47000uF | |
| Ripple Current | 32A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ@120Hz | |
| Height - Seated (Max) | 12.7mm | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,P=25.4mm | |
| Voltage Rating | 5V | |
| Tolerance | ±20% | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 47000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 32A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ@120Hz | |
| Height - Seated (Max) | 12.7mm | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 262.2774 | $ 262.28 |
| 200+ | $ 101.4992 | $ 20299.84 |
| 500+ | $ 97.9314 | $ 48965.70 |
| 1,000+ | $ 96.1683 | $ 96168.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,P=25.4mm | |
| Voltage Rating | 5V | |
| Tolerance | ±20% | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 47000uF | |
| Ripple Current | 32A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ@120Hz | |
| Height - Seated (Max) | 12.7mm | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,P=25.4mm | |
| Voltage Rating | 5V | |
| Tolerance | ±20% | |
| Lifetime | 10000hrs@85℃ | |
| Capacitance | 47000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 32A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 30mΩ@120Hz | |
| Height - Seated (Max) | 12.7mm | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLS473M5R0EB0A | Cornell Dubilier Electronics | Through Hole,P=25.4mm | 0 | $ 262.2774 | ||
| MLS473M5R0EB0D | Cornell Dubilier Electronics | Through Hole,P=25.4mm | 0 | $ 262.2774 | ||
| MLS473M5R0EB1A | Cornell Dubilier Electronics | Through Hole | 0 | $ 196.6734 | ||
| HVMLS473M5R0EB0A | Cornell Dubilier Electronics | Through Hole | 0 | $ 182.1247 | ||
| HVMLS473M5R0EB1A | Cornell Dubilier Electronics | Through Hole | 0 | $ 182.1247 | ||
| HVMLS473M5R0EB0C | Cornell Dubilier Electronics | Through Hole | 0 | $ 182.1247 | ||
| HVMLS473M5R0EB1C | Cornell Dubilier Electronics | Through Hole | 0 | $ 182.1247 | ||
| HVMLS473M5R0EB0D | Cornell Dubilier Electronics | Through Hole | 0 | $ 182.1247 | ||
| HVMLS473M5R0EB1D | Cornell Dubilier Electronics | Through Hole | 0 | $ 182.1247 |

