VISHAY 500D257G016DF2
| Manufacturer | |
| MPN | 500D257G016DF2 |
| LCSC Part # | C3308581 |
| Packaging | Through Hole,D9.5xL32mm |
| Customer # | |
| Key Attributes | 16V 250uF Through Hole,D9.5xL32mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL32mm | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 250uF | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL32mm | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 250uF | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Improved capacitance-voltage (CV) efficiency
- New 0.709 in (18.0 mm) diameter case size
- Axial leads
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9447 | $ 2.94 |
| 200+ | $ 1.14 | $ 228.00 |
| 406+ | $ 1.0999 | $ 446.56 |
| 812+ | $ 1.0798 | $ 876.80 |
Standard Packaging406/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL32mm | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 250uF | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL32mm | |
| Voltage Rating | 16V | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 250uF | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Improved capacitance-voltage (CV) efficiency
- New 0.709 in (18.0 mm) diameter case size
- Axial leads
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 30D257G016DF5 | VISHAY | Through Hole,D9.5xL32mm | 0 | $ 2.8121 | ||
| TE1164.5-E3 | VISHAY | Through Hole,D9xL32mm | 0 | $ 3.2061 | ||
| TE1164.5 | VISHAY | Through Hole,D9xL32mm | 0 | $ 2.9447 | ||
| TVA1161 | VISHAY | Through Hole,D9.5xL20.6mm | 0 | $ 2.3158 | ||
| NLW250-16 | Cornell Dubilier Electronics | Through Hole,D10.2xL26.9mm | 0 | $ 5.7492 |

