VISHAY 53D521F063GE6
| Manufacturer | |
| MPN | 53D521F063GE6 |
| LCSC Part # | C3308555 |
| Packaging | Through Hole,D19.3xL29mm |
| Customer # | |
| Key Attributes | -10%~+50% 63V 520uF Through Hole,D19.3xL29mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D19.3xL29mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 63V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 520uF | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D19.3xL29mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 520uF | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- General-purpose capacitor
- Robust construction
- Highest capacitance-voltage rating among axial-lead capacitors
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.3777 | $ 11.38 |
| 200+ | $ 4.4039 | $ 880.78 |
| 500+ | $ 4.2481 | $ 2124.05 |
| 1,000+ | $ 4.1726 | $ 4172.60 |
Standard Packaging99/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D19.3xL29mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 63V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 520uF | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D19.3xL29mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 520uF | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- General-purpose capacitor
- Robust construction
- Highest capacitance-voltage rating among axial-lead capacitors
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 53D521G063GE6 | VISHAY | Through Hole,D19.3xL29mm | 0 | $ 10.7509 | ||
| PEG228MKL3520QE4 | KEMET | Through Hole,D16.2xL26.7mm | 0 | $ 4.1047 |

