VISHAY MAL212635331E3
| Manufacturer | |
| MPN | MAL212635331E3 |
| LCSC Part # | C3308435 |
| Packaging | Through Hole,D8xL18mm |
| Customer # | |
| Key Attributes | ±20% 16V 330uF 965mΩ@100Hz Through Hole,D8xL18mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8xL18mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF | |
| Lifetime | 4000hrs@125℃ | |
| Ripple Current | 276mA@10kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 965mΩ@100Hz | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8xL18mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Lifetime | 4000hrs@125℃ | |
| Ripple Current | 276mA@10kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 965mΩ@100Hz | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1415 | $ 1.14 |
| 200+ | $ 0.4428 | $ 88.56 |
| 500+ | $ 0.4273 | $ 213.65 |
| 1,000+ | $ 0.4196 | $ 419.60 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8xL18mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF | |
| Lifetime | 4000hrs@125℃ | |
| Ripple Current | 276mA@10kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 965mΩ@100Hz | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D8xL18mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Lifetime | 4000hrs@125℃ | |
| Ripple Current | 276mA@10kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 965mΩ@100Hz | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL212625331E3 | VISHAY | Through Hole,D8xL18mm | 0 | $ 1.1693 | ||
| MAL212535331E3 | VISHAY | Through Hole,D8xL18mm | 0 | $ 1.0937 | ||
| MAL212525331E3 | VISHAY | Through Hole,D8xL18mm | 0 | $ 1.1461 | ||
| UTT1C331MPD1TD | Nichicon | Through Hole | 0 | $ 0.1319 | ||
| ESW337M016AG3AA | KEMET | Through Hole | 0 | $ 0.1175 | ||
| MAL211835331E3 | VISHAY | Through Hole,D10xL18mm | 0 | $ 1.852 | ||
| MAL211825331E3 | VISHAY | Through Hole,D10xL18mm | 0 | $ 1.2464 | ||
| MAL202125331E3 | VISHAY | Through Hole,D8.5xL18mm | 0 | $ 1.011 | ||
| SEK331M016ST | Cornell Dubilier Electronics | Through Hole,D8xL11mm | 0 | $ 0.5454 | ||
| 16YXG330MEFCCR8X11.5 | Rubycon | Through Hole,D8xL11.5mm | 0 | $ 0.1268 |

