VISHAY 53D322G035HJ6
| Manufacturer | |
| MPN | 53D322G035HJ6 |
| LCSC Part # | C3308272 |
| Packaging | Through Hole,D22.5xL41.7mm |
| Customer # | |
| Key Attributes | -10%~+75% 35V 3200uF 77mΩ@120Hz Through Hole,D22.5xL41.7mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22.5xL41.7mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 3200uF | |
| Ripple Current | 2.09A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 77mΩ@120Hz | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22.5xL41.7mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 3200uF | |
| Ripple Current | 2.09A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 77mΩ@120Hz | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- General-purpose capacitor
- Robust construction
- Highest capacitance-voltage rating among axial-lead capacitors
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.063 | $ 11.06 |
| 200+ | $ 4.2821 | $ 856.42 |
| 500+ | $ 4.1309 | $ 2065.45 |
| 1,000+ | $ 4.0569 | $ 4056.90 |
Standard Packaging88/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22.5xL41.7mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 3200uF | |
| Ripple Current | 2.09A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 77mΩ@120Hz | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D22.5xL41.7mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 35V | |
| Lifetime | 1000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 3200uF | |
| Ripple Current | 2.09A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 77mΩ@120Hz | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- General-purpose capacitor
- Robust construction
- Highest capacitance-voltage rating among axial-lead capacitors
C3308272 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 53D322G035HJ6E3 | VISHAY | Through Hole,D22.5xL41.7mm | 0 | $ 13.2018 | ||
| ELBG350ELL322AUP1S | NCC | Through Hole,D14.5xL35.5mm | 0 | $ 0.9799 | ||
| THA322M040AB1C | Cornell Dubilier Electronics | - | 0 | $ 48.5847 | ||
| PEG228KMP4320QE4 | KEMET | Through Hole,D20.2xL34.7mm | 0 | $ 5.1052 |

