VISHAY MAL212515153E3
| Manufacturer | |
| MPN | MAL212515153E3 |
| LCSC Part # | C3307970 |
| Packaging | Through Hole,D21xL38mm |
| Customer # | |
| Key Attributes | ±20% 16V 15000uF 41mΩ@100Hz Through Hole,D21xL38mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D21xL38mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 15000uF | |
| Ripple Current | 2.327A@10kHz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 41mΩ@100Hz | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D21xL38mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 15000uF | |
| Ripple Current | 2.327A@10kHz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 41mΩ@100Hz | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2523 | $ 5.25 |
| 200+ | $ 2.0331 | $ 406.62 |
| 500+ | $ 1.9621 | $ 981.05 |
| 1,000+ | $ 1.9267 | $ 1926.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D21xL38mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 15000uF | |
| Ripple Current | 2.327A@10kHz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 41mΩ@100Hz | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D21xL38mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 10000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 15000uF | |
| Ripple Current | 2.327A@10kHz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 41mΩ@100Hz | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 16PX15000MEFC18X35.5 | Rubycon | Through Hole,D18xL35.5mm | 803 | $ 1.5248 | ||
| MAL212545153E3 | VISHAY | Through Hole,D21xL38mm | 0 | $ 5.439 | ||
| EKMQ160ELL153MM40S | NCC | Through Hole,D18xL40mm | 0 | $ 1.2399 | ||
| UVY1C153MHD | Nichicon | Through Hole,D18xL42mm | 0 | $ 2.0301 | ||
| EEU-HD1C153 | PANASONIC | Through Hole,D18xL35.5mm | 0 | $ 2.0643 | ||
| 159TTA016M | Cornell Dubilier Electronics | Through Hole,D22xL51mm | 0 | $ 10.6301 | ||
| ESMQ160ELL153MM40S | NCC | Through Hole,D18xL40mm | 0 | $ 2.0651 | ||
| UKW1C153MRD | Nichicon | Through Hole,D20xL40mm | 0 | $ 2.4845 | ||
| UVK1C153MHD | Nichicon | Through Hole,D18xL40mm | 0 | $ 1.5142 | ||
| 16PX15000MEFCCT18X35.5 | Rubycon | Through Hole,D18xL35.5mm | 0 | $ 1.6812 |

