LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 39D256F400GL6 product image
Images for reference only

VISHAY 39D256F400GL6

Manufacturer
MPN
39D256F400GL6
LCSC Part #
C3307967
Packaging
Through Hole,D19.3xL54.4mm
Customer #
Key Attributes
-10%~+50% 400V 25uF Through Hole,D19.3xL54.4mm Aluminum Electrolytic Capacitors
Datasheetpdf iconVISHAY 39D256F400GL6
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.0914$ 13.09
200+$ 5.0672$ 1013.44
500+$ 4.8883$ 2444.15
1,000+$ 4.8004$ 4800.40
Standard Packaging86/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D19.3xL54.4mm
Tolerance-10%~+50%
Voltage Rating400V
Lifetime500hrs@85℃
Capacitance25uF
Operating Temperature-20℃~+85℃
Equivalent Series Resistance(ESR)-
Diameter-

Features

AI Translation
  • Designed for applications requiring maximum capacitance in minimum case size
  • Complements the Type 36D can capacitor, offering lower capacitance values in smaller size with axial leads
  • All critical anode and cathode terminations are welded, eliminating riveted or pressure connections to ensure no open circuits even when operating in the microvolt or millivolt signal range
  • Improved molded phenolic material and seal
  • Pressure-sensitive safety vent
  • 10-year or longer operating life in normal circuit applications
  • Listed capacitors have external plastic film insulation. For bare case capacitors, change the last character of the part number from 6 to 0, subtract 0.062 inches (1.575mm) from the diameter, and subtract 0.125 inches (3.175mm) from the length
  • Axial leads

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CD11AT2GM250F170TChuangHuiThrough Hole,D8xL17mm345$ 0.1615