LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TOGIALED TJ-L3FYTGHRMFCLFLC2R-A5 product image
  • TJ-L3FYTGHRMFCLFLC2R-A5 thumbnail 1
  • TJ-L3FYTGHRMFCLFLC2R-A5 thumbnail 2
  • TJ-L3FYTGHRMFCLFLC2R-A5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGIALED TJ-L3FYTGHRMFCLFLC2R-A5RoHS

Manufacturer
TOGIALEDAsian Brands
MPN
TJ-L3FYTGHRMFCLFLC2R-A5
LCSC Part #
C330774
Packaging
Through Hole,D=3mm
Customer #
Key Attributes
LED RED DIFFUSED RED LENS TH
Datasheetpdf iconTOGIALED TJ-L3FYTGHRMFCLFLC2R-A5
In-Stock: 38,880
38,880 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0265$ 0.0252$ 0.50
200+$ 0.0213$ 0.0203$ 4.06
1,000+$ 0.0173$ 0.0165$ 16.50
2,000+$ 0.0155$ 0.0148$ 29.60
10,000+$ 0.014$ 0.0133$ 133.00
20,000+$ 0.0132$ 0.0126$ 252.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerTOGIALED
PackagingThrough Hole,D=3mm
Installation method-
Color Temperature-
Peak Wavelength630nm
Lens ColorFrosted Red Lens
Luminous Intensity500mcd
Viewing Angle45°
Forward Current20mA
Illumination ColorRed
Voltage - Forward(Vf)1.7V~2.5V
Operating Temperature-20℃~+80℃
Lamp Holder Type3mm Round Lens
Diode ConfigurationDiscrete Diode
Wavelength620nm~630nm

Introduction

AI Translation

3MM Round Head Frosted Red LED (Red Light)

Features

AI Translation
  • Low power consumption
  • Small efficiency
  • Versatile mounting on p.c board or panel
  • I²C compatible/ low current requirement