TOGIALED TJ-L3FYTGCBMCGSFLC6B-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-L3FYTGCBMCGSFLC6B-A5 |
| LCSC Part # | C330760 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | LED BLUE FROSTED BLUE LENS TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Frosted Blue Lens | |
| Luminous Intensity | 1cd | |
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 3.6V | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 460nm~470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Frosted Blue Lens | |
| Luminous Intensity | 1cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 3.6V | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 460nm~470nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
3MM Round Head Diffused Blue LED (Blue Die)
Features
AI Translation
- Low power consumption
- Small efficiency
- Versatile mounting on p.c board or panel
- I²C compatible/ low current requirement
In-Stock: 24,310
24,310 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.056$ 0.0532 | $ 0.53 |
| 100+ | $ 0.0459$ 0.0437 | $ 4.37 |
| 300+ | $ 0.0408$ 0.0388 | $ 11.64 |
| 2,000+ | $ 0.0317$ 0.0302 | $ 60.40 |
| 4,000+ | $ 0.0287$ 0.0273 | $ 109.20 |
| 10,000+ | $ 0.0272$ 0.0259 | $ 259.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Frosted Blue Lens | |
| Luminous Intensity | 1cd | |
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 3.6V | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 460nm~470nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Frosted Blue Lens | |
| Luminous Intensity | 1cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Voltage - Forward(Vf) | 3.6V | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 460nm~470nm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
3MM Round Head Diffused Blue LED (Blue Die)
Features
AI Translation
- Low power consumption
- Small efficiency
- Versatile mounting on p.c board or panel
- I²C compatible/ low current requirement
C330760 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



