LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell AML52-N10W product image
Images for reference only

Honeywell AML52-N10W

Manufacturer
MPN
AML52-N10W
LCSC Part #
C3306955
Packaging
-
Customer #
Key Attributes
Accessories - Caps RoHS
Datasheetpdf iconHoneywell AML52-N10W
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5334$ 1.53
200+$ 0.5938$ 118.76
500+$ 0.5724$ 286.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Accessories - Caps
ManufacturerHoneywell
Packaging-

Introduction

AI Translation

Honeywell's AML (Advanced Manual Series) commercial-grade operator interface switch series offers a wide variety of pushbutton switches, keylock switches, rocker switches, toggle switches, and indicators. Pushbutton switches are available in momentary action or alternate action (push-on, push-off) types. AML series switches provide contacts for controlling logic-level or power loads. Some AML series switches offer up to four poles for control or signal applications. When illuminated switches are required, incandescent, LED, or neon lamps are available to meet the supply voltage requirements of the application. A variety of pushbutton lenses, rocker switch caps, and toggle switch caps are available for illuminated or non-illuminated applications, with or without legends. Switches and indicators snap into the panel from the front for easy installation, requiring less than 44.45 mm (1.75 in) panel depth including terminals. Honeywell AML switches are UL and CSA certified as described on page 3 of the datasheet.

Features

AI Translation
  • Pushbutton, rocker, paddle, key-operated switches and indicators in the AML series for a coordinated panel appearance
  • Panel depth less than 1.75 inches
  • Pushbutton, rocker, and paddle switches available with or without illumination
  • Illuminated switches offer incandescent, LED, or neon lamp options selectable by supply voltage
  • Pushbuttons available in momentary or alternate-action (push-on/push-off) operation
  • Rocker, paddle, and key switches available in two or three positions, maintained or momentary action
  • Most switches available in SPDT, DPDT, or 4PDT configurations
  • Fine silver contacts for switching electrical loads; gold contacts optional for logic-level applications
  • AML20 series standard load electrical ratings or AML30 series power load electrical ratings (refer to page 4)
  • AML40 series indicators with incandescent or LED display
  • Optional metal mounting frames for multiple AML switches (AML61 series)
  • Various accessories including switch guards and panel seals
  • UL and CSA certified

Applications

AI Translation
  • Agriculture
  • Food and Beverage
  • Medical Devices
  • Industrial Equipment
  • Process Control
  • Oil and Gas
  • Transportation