MAXIM MXD1013SA020
| Produttore | |
| Cod. Prod. | MXD1013SA020 |
| Cod. LCSC | C3305384 |
| Imballo | SOIC-8 |
| Numero Cliente | |
| Attr. chiave | 4.75V~5.25V 20ns SOIC-8 Delay Lines |
| Scheda Tecnica | |
| Parti alternative | 4 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Available Total Delays | 20ns |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Available Total Delays | 20ns |
Descrizione
The MXD1013 contains three independent, monolithic, logic-buffered delay lines with delays ranging from 10ns to 200ns. Nominal accuracy is ±2ns for a 10ns to 60ns delay, ±3% for a 70ns to 100ns delay, and ±5% for a 150ns to 200ns delay. Relative to hybrid solutions, these devices offer enhanced performance and higher reliability, and reduce overall cost. Each output can drive up to ten standard 74LS loads. The MXD1013 is available in multiple versions, each offering a different combination of delay times. It comes in the space-saving 8-pin μMAX package, as well as a standard 8-pin SO and DIP. It is also offered in industry-standard 16-pin SO and 14-pin DIP packaging, allowing full compatibility with the DS1013 and other delay-line products.
Caratteristiche
- Improved Second Source to DS1013
- Available in Space-Saving 8-Pin μMAX Package
- 20mA Supply Current (vs. Dallas’ 40mA)
- Low Cost
- Three Separate Buffered Delays
- Delay Tolerance of ±2ns for MXD1013__010 through MXD1013__060
- TTL/CMOS-Compatible Logic
- Leading- and Trailing-Edge Accuracy
- Custom Delays Available
Applicazioni
- Clock Synchronization Digital Systems
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.1816 | $ 1.18 |
| 200+ | $ 0.4582 | $ 91.64 |
| 500+ | $ 0.4412 | $ 220.60 |
| 1,000+ | $ 0.4335 | $ 433.50 |
Package Standard100/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Available Total Delays | 20ns |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Produttore | MAXIM | |
| Imballo | SOIC-8 |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | -40℃~+85℃ | |
| Available Total Delays | 20ns |
Descrizione
The MXD1013 contains three independent, monolithic, logic-buffered delay lines with delays ranging from 10ns to 200ns. Nominal accuracy is ±2ns for a 10ns to 60ns delay, ±3% for a 70ns to 100ns delay, and ±5% for a 150ns to 200ns delay. Relative to hybrid solutions, these devices offer enhanced performance and higher reliability, and reduce overall cost. Each output can drive up to ten standard 74LS loads. The MXD1013 is available in multiple versions, each offering a different combination of delay times. It comes in the space-saving 8-pin μMAX package, as well as a standard 8-pin SO and DIP. It is also offered in industry-standard 16-pin SO and 14-pin DIP packaging, allowing full compatibility with the DS1013 and other delay-line products.
Caratteristiche
- Improved Second Source to DS1013
- Available in Space-Saving 8-Pin μMAX Package
- 20mA Supply Current (vs. Dallas’ 40mA)
- Low Cost
- Three Separate Buffered Delays
- Delay Tolerance of ±2ns for MXD1013__010 through MXD1013__060
- TTL/CMOS-Compatible Logic
- Leading- and Trailing-Edge Accuracy
- Custom Delays Available
Applicazioni
- Clock Synchronization Digital Systems
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| DS1100Z-20+ | MAXIM | SOIC-8 | 10 | $ 15.9064 | ||
| DS1100Z-20+T | MAXIM | SOIC-8 | 0 | $ 5.4017 | ||
| DS1135Z-20+ | MAXIM | SOIC-8 | 0 | $ 4.9901 | ||
| DS1135Z-20+T&R | MAXIM | SOIC-8 | 0 | $ 6.6225 |

