TI SN74HCS595QBQBRQ1
| Manufacturer | |
| MPN | SN74HCS595QBQBRQ1 |
| LCSC Part # | C3304640 |
| Packaging | WQFN-16(2.5x3.5) |
| Customer # | |
| Key Attributes | Automotive 8-bit shift register with Schmitt-trigger inputs and three-state outputs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(2.5x3.5) | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HCS | |
| Number of Elements | 1 | |
| Output Current | 7.8mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 8ns@6V,50pF | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(2.5x3.5) | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Series | 74HCS | |
| Number of Elements | 1 | |
| Output Current | 7.8mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 8ns@6V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1148 | $ 1.11 |
| 200+ | $ 0.5607 | $ 112.14 |
| 500+ | $ 0.5485 | $ 274.25 |
| 1,000+ | $ 0.5424 | $ 542.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(2.5x3.5) | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HCS | |
| Number of Elements | 1 | |
| Output Current | 7.8mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 8ns@6V,50pF | |
| Function | Serial-to-Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | WQFN-16(2.5x3.5) | |
| Operating temperature | -40℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Series | 74HCS | |
| Number of Elements | 1 | |
| Output Current | 7.8mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 8ns@6V,50pF | |
| Function | Serial-to-Parallel |
Report an ErrorShow similar products (0) >
C3304640 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



