LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MASW-007935-TR3000 product image
Images for reference only

MACOM MASW-007935-TR3000

Manufacturer
MPN
MASW-007935-TR3000
LCSC Part #
C3304464
Packaging
SOT-26
Customer #
Key Attributes
GaAsSPDTTerminatedSwitch,DC-3.0GHz
Datasheetpdf iconMACOM MASW-007935-TR3000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6392$ 0.64
200+$ 0.2486$ 49.72
500+$ 0.2393$ 119.65
1,000+$ 0.2347$ 234.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerMACOM
PackagingSOT-26
Frequency range0Hz~3GHz
Features-
Voltage - Supply2.5V~8V
P1dB28dBm
operating temperature-40℃~+85℃

Introduction

AI Translation

A GaAs monolithic switch in a low cost lead-free SOT-26 surface mount plastic package. It is ideally suited for applications where very low power consumption, low insertion loss and very small size are required. Typical application is in dual band systems which require switching between small signal components such as filter banks, single band LNA's, converters etc. It can be used in applications up to 0.25 Watts in systems such as CDMA, WCDMA, PCS, DCS1800, GSM and other analog/ digital wireless communications systems. It is fabricated using a mature 0.5 micron GaAs PHEMT process. The process features full passivation for increased performance and reliability.

Features

AI Translation
  • Low Insertion Loss: 0.5 dB typical up to 1 GHz
  • High Isolation: >38 dB @ 900 MHz
  • Low Power Consumption: <10 μA @ -3 V
  • Positive or Negative 2.5 to 8 V Control
  • Lead-Free SOT-26 Package 100% Matte Tin Plating over Copper Halogen-Free “Green” Mold Compound
  • 260°C Reflow Compatible RoHS Compliant Version of SW-442

Applications

AI Translation
  • Dual band systems
  • CDMA, WCDMA, PCS, DCS1800, GSM and other analog/ digital wireless communications systems