LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABLIC S-35399A03-J8T1U product image
Images for reference only

ABLIC S-35399A03-J8T1URoHS

Manufacturer
MPN
S-35399A03-J8T1U
LCSC Part #
C3304460
Packaging
SOIC-8
Customer #
Key Attributes
Built-in SOIC-8 Real Time Clocks RoHS
Datasheetpdf iconABLIC S-35399A03-J8T1U
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7682$ 0.77
200+$ 0.2985$ 59.70
500+$ 0.2877$ 143.85
1,000+$ 0.2816$ 281.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerABLIC
PackagingSOIC-8
Operating Temperature-40℃~+85℃
Voltage - Supply1.3V~5.5V
FeaturesTemperature compensation;InsideSRAM/NVRAM;Alarm function;Battery low voltage detection;Programmable clock output;Periodic interrupt output;Power-off retention of registers
crystal oscillatorBuilt-in
Alarm Output-
Current - Supply340nA

Introduction

AI Translation

The S-35399A03 is a CMOS 2-wire real-time clock IC which operates with the very low current consumption in the wide range of operation voltage. The operation voltage is 1.3 V to 5.5 V so that the S-35399A03 can be used for various power supplies from main supply to backup battery. Due to the 0.34 μA current consumption and wide range of power supply voltage at time keeping, The S-35399A03 makes the battery life longer. In the system which operates with a backup battery, the included free registers can be used as the function for user's backup memory. Users always can take back the information in the registers which is stored before power-off the main power supply, after the voltage is restored. The S-35399A03 has the function to correct advance / delay of the clock data speed, in the wide range, which is caused by the crystal oscillation circuit's frequency deviation. Correcting according to the temperature change by combining this function and a temperature sensor, it is possible to make a high precise clock function which is not affected by the ambient temperature. Moreover, the S-35399A03 has a 24-bit binary up counter. This counter counts up every 60 seconds from power-on so that users are able to grasp the elapsed time from power-on up to 30 years.

Features

AI Translation
  • Low current consumption: 0.34 μA typ. (VDD = 3.0 V; Ta = +25°C)
  • Wide range of operating voltage: 1.3 V to 5.5 V
  • Built-in clock correction function
  • Built-in 24-bit binary up counter
  • Built-in free user register
  • 2-wire (I²C-bus) CPU interface
  • Built-in alarm interrupter
  • Built-in flag generator during detection of low power voltage or at power-on
  • Auto calendar up to the year 2099, automatic leap year calculation function
  • Built-in constant voltage circuit
  • Built-in 32.768 kHz crystal oscillation circuit (built-in Cd, external Cg)
  • Lead-free (Sn 100%), halogen-free

Applications

AI Translation
  • Mobile game device
  • Mobile AV device
  • Digital still camera
  • Digital video camera
  • Electronic power meter
  • DVD recorder
  • TV, VCR
  • Mobile phone, PHS