LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AB-RTCMC-32.768KHZ-EOA9-S3-HAT product image
Images for reference only

ABRACON AB-RTCMC-32.768KHZ-EOA9-S3-HATRoHS

Manufacturer
MPN
AB-RTCMC-32.768KHZ-EOA9-S3-HAT
LCSC Part #
C3303829
Packaging
SMD-10P
Customer #
Key Attributes
Built-in SMD-10P Real Time Clocks RoHS
Datasheetpdf iconABRACON AB-RTCMC-32.768KHZ-EOA9-S3-HAT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8127$ 4.81
200+$ 1.8634$ 372.68
500+$ 1.7971$ 898.55
1,000+$ 1.7647$ 1764.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Real Time Clocks
ManufacturerABRACON
PackagingSMD-10P
Operating Temperature-40℃~+125℃
Voltage - Supply1.4V~5.5V;2.1V~5.5V
FeaturesTemperature compensation;Alarm function;Battery low voltage detection;Backup power management and battery charging;Programmable clock output
crystal oscillatorBuilt-in
Alarm Output-
Current - Supply800nA

Features

AI Translation
  • RoHS/RoHS II compliant
  • 3.7 x 2.5 x 0.9 mm
  • Factory calibrated, all built-in Temperature Compensation circuitry Time accuracy
  • Ultra low power consumption: 800nA typ (VDD = 3.0V / Tamb = 25°C)
  • Wide clock operating voltage: 1.3 – 5.5V
  • Wide interface operating voltage: 1.4 – 5.5V
  • Extended operating temperature range: -40°C to +125°C
  • SPI serial interface with fast mode SCL clock frequency of 1 MHz
  • Provides year, month, day, weekday, hours, minutes and seconds
  • Highly versatile alarm and timer functions
  • Integrated Low-Voltage Detector, Power-On Reset and Self-Recovery System
  • Main Power Supply to Backup Battery switchover circuitry with Trickle Charger
  • Programmable CLKOUT pins for peripheral devices (32.768kHz / 1024Hz / 32Hz / 1Hz)
  • Small and compact package size: 3.7 x 2.5 x 0.9 mm. RoHS-compliant and 100% leadfree

Applications

AI Translation
  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Automotive electronics applications
  • Wireless communications
  • PDA and Palm Pilots
  • Credit Cards with Security Technology