MACOM MASW-003100-11920G
| Manufacturer | |
| MPN | MASW-003100-11920G |
| LCSC Part # | C3303685 |
| Packaging | - |
| Customer # | |
| Key Attributes | BroadbandSP3TRFPINDiodeSwitch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Frequency range | 50MHz~20GHz | |
| Features | - | |
| Voltage - Supply | 20V | |
| P1dB | - | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Frequency range | 50MHz~20GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 20V | |
| P1dB | - | |
| operating temperature | -40℃~+85℃ |
Introduction
The MASW-003100-1192 (SP3T), is a series-shunt, broadband, PIN diode die switches made with HMICTM (Heterolithic Microwave Integrated Circuit) process. This process allows the silicon pedestals which form the series-shunt diodes and vias to be embedded into low loss, low dispersion glass. By also incorporating small spacing between circuit elements, the result is an HMICTM chip with low insertion loss and high isolation at frequencies up to 26.5 GHz. They are designed for use as moderate power, high performance switches and provide superior performance when compared to similar designs that use discrete components. The top side of the chip is protected by a polymer coating for manual or automatic handling and large gold bond pads help facilitate connection of low inductance ribbons. The gold metallization on the backside of the chip allows for attachment via 80/20, gold/tin solder or conductive silver epoxy.
Features
- Broad Bandwidth
- Specified from 50 MHz to 20 GHz
- Usable from 50 MHz to 26.5 GHz
- Lower Insertion Loss / Higher Isolation
- Fully Monolithic, Glass Encapsulated Chip
- Up to 33 dBm CW Power Handling @ +25°C
- RoHS Compliant
Applications
ISM
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.442 | $ 14.44 |
| 200+ | $ 5.5888 | $ 1117.76 |
| 500+ | $ 5.3922 | $ 2696.10 |
| 1,000+ | $ 5.2955 | $ 5295.50 |
Standard Packaging50/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Frequency range | 50MHz~20GHz | |
| Features | - | |
| Voltage - Supply | 20V | |
| P1dB | - | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Frequency range | 50MHz~20GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 20V | |
| P1dB | - | |
| operating temperature | -40℃~+85℃ |
Introduction
The MASW-003100-1192 (SP3T), is a series-shunt, broadband, PIN diode die switches made with HMICTM (Heterolithic Microwave Integrated Circuit) process. This process allows the silicon pedestals which form the series-shunt diodes and vias to be embedded into low loss, low dispersion glass. By also incorporating small spacing between circuit elements, the result is an HMICTM chip with low insertion loss and high isolation at frequencies up to 26.5 GHz. They are designed for use as moderate power, high performance switches and provide superior performance when compared to similar designs that use discrete components. The top side of the chip is protected by a polymer coating for manual or automatic handling and large gold bond pads help facilitate connection of low inductance ribbons. The gold metallization on the backside of the chip allows for attachment via 80/20, gold/tin solder or conductive silver epoxy.
Features
- Broad Bandwidth
- Specified from 50 MHz to 20 GHz
- Usable from 50 MHz to 26.5 GHz
- Lower Insertion Loss / Higher Isolation
- Fully Monolithic, Glass Encapsulated Chip
- Up to 33 dBm CW Power Handling @ +25°C
- RoHS Compliant
Applications
ISM
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

