Radiall R577442010
| Manufacturer | |
| MPN | R577442010 |
| LCSC Part # | C3303428 |
| Packaging | - |
| Customer # | |
| Key Attributes | 18GHzDPDTRFSwitch |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Frequency range | 0Hz~18GHz | |
| Features | - | |
| Voltage - Supply | 10.2V~13V | |
| P1dB | - | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Frequency range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 10.2V~13V | |
| P1dB | - | |
| operating temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 496.4593 | $ 496.46 |
| 200+ | $ 192.1237 | $ 38424.74 |
| 500+ | $ 185.3721 | $ 92686.05 |
| 1,000+ | $ 182.0356 | $ 182035.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Frequency range | 0Hz~18GHz | |
| Features | - | |
| Voltage - Supply | 10.2V~13V | |
| P1dB | - | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Frequency range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 10.2V~13V | |
| P1dB | - | |
| operating temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

