onsemi FDPF5N60NZ
| Manufacturer | |
| MPN | FDPF5N60NZ |
| LCSC Part # | C330167 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 600V 4.5A TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 4.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 33W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.5pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UniFETTM II MOSFET is high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
Features
- RDS(on)=1.65 Ω (Typ.) @ VGS=10 V, ID=2.25 A
- Low Gate Charge (Typ. 10 nC)
- Low Crss (Typ. 5 pF)
- 100% Avalanche Tested
- Improved dv/dt Capability
- ESD Improved Capability
- RoHS Compliant
Applications
- LCD / LED / PDP TV
- Lighting
- Uninterruptible Power Supply
- AC-DC Power Supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1708 | $ 1.17 |
| 10+ | $ 0.9716 | $ 9.72 |
| 50+ | $ 0.863 | $ 43.15 |
| 100+ | $ 0.7393 | $ 73.93 |
| 500+ | $ 0.685 | $ 342.50 |
| 1,000+ | $ 0.6593 | $ 659.30 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 65pF | |
| Current - Continuous Drain(Id) | 4.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 33W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.5pF | |
| RDS(on) | 2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 600pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UniFETTM II MOSFET is high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
Features
- RDS(on)=1.65 Ω (Typ.) @ VGS=10 V, ID=2.25 A
- Low Gate Charge (Typ. 10 nC)
- Low Crss (Typ. 5 pF)
- 100% Avalanche Tested
- Improved dv/dt Capability
- ESD Improved Capability
- RoHS Compliant
Applications
- LCD / LED / PDP TV
- Lighting
- Uninterruptible Power Supply
- AC-DC Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



