LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ART915X100503JA-IC product image
Images for reference only

ABRACON ART915X100503JA-ICRoHS

Manufacturer
MPN
ART915X100503JA-IC
LCSC Part #
C3301647
Packaging
-
Customer #
Key Attributes
LongRange UHF RFID Tag for Metal
Datasheetpdf iconABRACON ART915X100503JA-IC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4579$ 4.46
200+$ 1.7261$ 345.22
500+$ 1.6644$ 832.20
1,000+$ 1.6351$ 1635.10
Standard Packaging200/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RFID Transponders, Tags
ManufacturerABRACON
Packaging-
FeaturesEnergy harvesting
Frequency902MHz~928MHz
Voltage - Supply-
agreementISO 18000-6C;EPC
Interface-

Features

AI Translation
  • Long 3.6m read range
  • Compatible with any material, including metal
  • Passive tag requires no battery or power supply
  • Suitable for applications in harsh conditions
  • Wide operating temperature -40°C~+85°C
  • Compliant with ISO 18000-6C/EPC Class1 Gen2
  • 902~928MHz operation
  • Utilizing Alien H3 RFID chipset
  • Compact 10.0 x 5.0 mm footprint
  • 3.0 mm height ideal for low profile requirements

Applications

AI Translation
  • Local asset tracking for industrial, heavy equipment, and data center applications
  • Medical equipment
  • Oil and gas industry
  • Trains and other transportation assets