NXP NCJ3320EHN/0Y
| Manufacturer | |
| MPN | NCJ3320EHN/0Y |
| LCSC Part # | C3301624 |
| Packaging | - |
| Customer # | |
| Key Attributes | RFID, RF Access, Monitoring ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | - | |
| Features | Built-in antenna driver;Built-in encryption;Built-in non-volatile memory;Low power wake-up |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Built-in antenna driver;Built-in encryption;Built-in non-volatile memory;Low power wake-up |
Introduction
NCx3320 combines high RF output power with robust multiple protocol support. High integration and a small footprint make it ideal for small form-factor car door handles. The NCx3320 combines uniquely high RF output power with a very small HVQFN package to ensure large and reliable reading distances with NFC-enabled smart phones and smart cards. Its unique combination of features, paired with robustness and quality, creates a benchmark for the automotive industry, where applications require long lifetimes paired with energy efficiency. The NCx3320 makes it possible to create secure solutions with NXP’s MIFARE products. Implementation of the initiator mode of P2P communication enables full support of NFC-based use cases in an automotive environment. To support mobile phones and the emerging use of credentials in different form factors and protocols, the device also integrates a large internal EEPROM for fast and flexible configuration of register settings.
Features
- Fully ISO/IEC 14443 A & B, ISO/IEC 15693 and FeliCa compliant
- ISO/NFC 18092 NFC-IP1 peer-to-peer support (initiator mode)
- RF driver supply voltage 3 - 5.5 V with max current of 350 mA
- Compact HVQFN32 package (5×5 mm) with wettable flanks
- Low Power Card Detection
- 512 Byte FIFO
- High baud rates (up to 848 kbits)
- 8 KB EEPROM
- High-output power RF front-end IC in small footprint
- Maximum reading distance combined with high operating stability
- Supports all relevant contactless protocols
- Full compatibility with NXP smart card, smart tags and label ICs
- Capable of handling long APDUs
- Fast card detection with minimum power consumption
- Stores application specific configuration
- Communication with mobile NFC devices in reader/writer or peer-to-peer initiator mode
- Supplied with generic software library easily portable across different MCUs
Applications
- Secure car access
- Fleet management
- Car sharing
- Center stack reader for personalization
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.9805 | $ 9.98 |
| 200+ | $ 3.8626 | $ 772.52 |
| 500+ | $ 3.7267 | $ 1863.35 |
| 1,000+ | $ 3.6603 | $ 3660.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | - | |
| Features | Built-in antenna driver;Built-in encryption;Built-in non-volatile memory;Low power wake-up |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Built-in antenna driver;Built-in encryption;Built-in non-volatile memory;Low power wake-up |
Introduction
NCx3320 combines high RF output power with robust multiple protocol support. High integration and a small footprint make it ideal for small form-factor car door handles. The NCx3320 combines uniquely high RF output power with a very small HVQFN package to ensure large and reliable reading distances with NFC-enabled smart phones and smart cards. Its unique combination of features, paired with robustness and quality, creates a benchmark for the automotive industry, where applications require long lifetimes paired with energy efficiency. The NCx3320 makes it possible to create secure solutions with NXP’s MIFARE products. Implementation of the initiator mode of P2P communication enables full support of NFC-based use cases in an automotive environment. To support mobile phones and the emerging use of credentials in different form factors and protocols, the device also integrates a large internal EEPROM for fast and flexible configuration of register settings.
Features
- Fully ISO/IEC 14443 A & B, ISO/IEC 15693 and FeliCa compliant
- ISO/NFC 18092 NFC-IP1 peer-to-peer support (initiator mode)
- RF driver supply voltage 3 - 5.5 V with max current of 350 mA
- Compact HVQFN32 package (5×5 mm) with wettable flanks
- Low Power Card Detection
- 512 Byte FIFO
- High baud rates (up to 848 kbits)
- 8 KB EEPROM
- High-output power RF front-end IC in small footprint
- Maximum reading distance combined with high operating stability
- Supports all relevant contactless protocols
- Full compatibility with NXP smart card, smart tags and label ICs
- Capable of handling long APDUs
- Fast card detection with minimum power consumption
- Stores application specific configuration
- Communication with mobile NFC devices in reader/writer or peer-to-peer initiator mode
- Supplied with generic software library easily portable across different MCUs
Applications
- Secure car access
- Fleet management
- Car sharing
- Center stack reader for personalization
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

