LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ART923X1015YZ10 product image
Images for reference only

ABRACON ART923X1015YZ10RoHS

Manufacturer
MPN
ART923X1015YZ10
LCSC Part #
C3301608
Packaging
-
Customer #
Key Attributes
923MHz RFID Tag (Asia Market)
Datasheetpdf iconABRACON ART923X1015YZ10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.2481$ 4.25
200+$ 1.6444$ 328.88
500+$ 1.5873$ 793.65
1,000+$ 1.558$ 1558.00
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RFID Transponders, Tags
ManufacturerABRACON
Packaging-
FeaturesBuilt-in non-volatile memory;Energy harvesting;Low power wake-up
Frequency865MHz~868MHz;902MHz~928MHz
Voltage - Supply-
agreementEPC
Interface-

Introduction

AI Translation

RFID tagging is an ID system for identification and tracking purposes that uses radio frequency identification devices. An RFID tagging system consists of the tag, a read/write or only read device, and a system application for data collection, processing, and transmission. RFID tags consist of minimum two parts: an integrated circuit and an antenna for receiving and transmitting the signal. The tag information is stored in a non - volatile memory.

Applications

AI Translation
  • Supply chain management
  • Material Management
  • Gas and oil drilling and pipeline management
  • Toll collection and contactless payment
  • Clothing and merchandise management
  • Storage and pipeline management
  • Medical equipment