TI DM54LS295AJ/883
| Manufacturer | |
| MPN | DM54LS295AJ/883 |
| LCSC Part # | C3301249 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V CDIP-14 Shift Registers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Series | 54LS | |
| Features | Asynchronous parallel load function;Output enable | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Series | 54LS | |
| Features | Asynchronous parallel load function;Output enable | |
| Function | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8218 | $ 1.82 |
| 200+ | $ 0.705 | $ 141.00 |
| 500+ | $ 0.6803 | $ 340.15 |
| 1,000+ | $ 0.668 | $ 668.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Series | 54LS | |
| Features | Asynchronous parallel load function;Output enable | |
| Function | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Operating temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Output Type | Tri-State | |
| Series | 54LS | |
| Features | Asynchronous parallel load function;Output enable | |
| Function | - |
Report an ErrorShow similar products (0) >
C3301249 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

