LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia HEF4541BT-Q100518 product image
Images for reference only

Nexperia HEF4541BT-Q100518RoHS

Manufacturer
MPN
HEF4541BT-Q100518
LCSC Part #
C3301019
Packaging
-
Customer #
Key Attributes
Programmable Timers and Oscillators RoHS
Datasheetpdf iconNexperia HEF4541BT-Q100518
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1766$ 0.18
200+$ 0.0684$ 13.68
500+$ 0.066$ 33.00
1,000+$ 0.0648$ 64.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerNexperia
Packaging-
FeaturesProgrammable time-base frequency division network

Introduction

AI Translation

The HEF4541B-Q100 is a programmable timer. It consists of a 16-stage binary counter, an integrated oscillator to be used with external timing components, an automatic power-on reset and output control logic. The external components RTC and CTC determines the frequency of the oscillator within the frequency range 1 Hz to 100 kHz. An external clock signal at input RS can replace the oscillator. The timer advances on the positive-going transition of RS. A LOW on the auto reset input (AR) and a LOW on the master reset input (MR) enables the internal power-on reset. A HIGH level at input MR resets the counter independent on all other inputs. Resetting, disables the oscillator to provide no active power dissipation. A HIGH at input AR turns off the power-on reset to provide a low quiescent power dissipation of the timer. The 16-stage counter divides the oscillator frequency by 2^8, 2^10, 2^13 or 2^16 depending on the state of the address inputs (A0, A1). The divided oscillator frequency is available at output O. The phase input (PH) features a complementary output signal. When the mode select input (MODE) is LOW the timer is a single transition timer and when HIGH the timer is a 2^n frequency divider. It operates over a recommended VDD power supply range of 2 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
  • Wide supply voltage range from 3.0 V to 15.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13-B
  • ESD protection: MIL-STD-883, method 3015 exceeds 2000 V HBM JESD22-A114F exceeds 2000 V MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)