KEMET R463I322000L2M
| Manufacturer | |
| MPN | R463I322000L2M |
| LCSC Part # | C3300404 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 220nF -40℃~+110℃ X2 310V ±20% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 220nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5224 | $ 0.52 |
| 10+ | $ 0.5116 | $ 5.12 |
| 30+ | $ 0.5039 | $ 15.12 |
| 100+ | $ 0.4962 | $ 49.62 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 220nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C3300404 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B32922C3224M289 | TDK | Through Hole,P=15mm | 710 | $ 0.354 | ||
| B32922C3224M189 | TDK | Through Hole,P=15mm | 660 | $ 0.3256 | ||
| C42Q2224M6SC350 | XIAMEN FARATRONIC | Through Hole,P=15mm | 110 | $ 0.1107 | ||
| R463I322040M2M | KEMET | Through Hole,P=15mm | 0 | $ 0.1841 | ||
| R463I322000H3M | KEMET | Through Hole,P=15mm | 0 | $ 2.1488 | ||
| R463I3220DQM2M | KEMET | Through Hole,P=15mm | 0 | $ 0.1865 | ||
| R463I32204002M | KEMET | Through Hole,P=15mm | 0 | $ 0.2156 | ||
| R463I322000M2M | KEMET | Through Hole,P=15mm | 0 | $ 0.177 | ||
| ECQ-UAAV224SA | PANASONIC | Through Hole,P=15mm | 0 | $ 0.3056 | ||
| F17724222260 | VISHAY | Through Hole,P=15mm | 0 | $ 1.3572 | ||
| F17724222200 | VISHAY | Through Hole,P=15mm | 0 | $ 3.5307 | ||
| R463I322040H2M | KEMET | Through Hole,P=15mm | 0 | $ 0.199 | ||
| B32922C3224M000 | TDK | Through Hole,P=15mm | 0 | $ 0.4418 | ||
| B32922H3224M | TDK | Through Hole,P=15mm | 0 | $ 0.1756 | ||
| B32922C3224M003 | TDK | Through Hole,P=15mm | 0 | $ 0.1085 | ||
| C42Q2224M6SA605 | XIAMEN FARATRONIC | Through Hole,P=15mm | 0 | $ 0.1141 | ||
| B32932A3224M000 | TDK | Through Hole,P=15mm | 0 | $ 0.2008 | ||
| B32932A3224M289 | TDK | Through Hole,P=15mm | 0 | $ 0.2601 | ||
| F339X242230MF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5262 | ||
| F339X242230MFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5648 |

