VISHAY F340Y241230JIM2T0
| Manufacturer | |
| MPN | F340Y241230JIM2T0 |
| LCSC Part # | C3300092 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 120nF Y2 -55℃~+105℃ 305V ±5% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 120nF | |
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 305V | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 305V | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.396 | $ 1.40 |
| 200+ | $ 0.5415 | $ 108.30 |
| 500+ | $ 0.5214 | $ 260.70 |
| 1,000+ | $ 0.5122 | $ 512.20 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 120nF | |
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 305V | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 120nF |
| Type | Description | |
|---|---|---|
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 305V | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F340Y241230JIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.3964 | ||
| F340Y241230JII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.3964 | ||
| F340Y241230KII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.3363 | ||
| F340Y241230MII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.2159 | ||
| F340Y241230KIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.3363 | ||
| F340Y241230KIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.3363 | ||
| F340Y241230MIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.2159 | ||
| F340Y241230MIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.2156 | ||
| BFC233865124 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.9518 | ||
| BFC233860124 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0227 |

