PANASONIC ECQ-UAAF106KA
| Manufacturer | |
| MPN | ECQ-UAAF106KA |
| LCSC Part # | C3299309 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 10uF ±10% X2 275V Through Hole,P=37.5mm Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Metallized Polypropylene Film Capacitors ECQUA Series [Class X2], compliant with UL/CSA and European Class X2 safety regulations, equipped with safety mechanism.
Features
AI Translation
- High safety (with safety function installed)
- High moisture resistance (temperature-humidity bias test: 85°C, 85%, 240V [AC], 1000 hours (0.1 ≤ C ≤ 1.0 μF), 275V [AC]/500 hours)
- Compact
- Flame-retardant plastic case and non-combustible resin
- RoHS compliant
Applications
AI Translation
Interference Suppressor
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6816 | $ 3.68 |
| 200+ | $ 1.4258 | $ 285.16 |
| 500+ | $ 1.3748 | $ 687.40 |
| 1,000+ | $ 1.3502 | $ 1350.20 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Metallized Polypropylene Film Capacitors ECQUA Series [Class X2], compliant with UL/CSA and European Class X2 safety regulations, equipped with safety mechanism.
Features
AI Translation
- High safety (with safety function installed)
- High moisture resistance (temperature-humidity bias test: 85°C, 85%, 240V [AC], 1000 hours (0.1 ≤ C ≤ 1.0 μF), 275V [AC]/500 hours)
- Compact
- Flame-retardant plastic case and non-combustible resin
- RoHS compliant
Applications
AI Translation
Interference Suppressor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C42P2106KFSC000 | XIAMEN FARATRONIC | Through Hole,P=37.5mm | 13 | $ 2.6427 | ||
| C42Q2106KFWC450 | XIAMEN FARATRONIC | Through Hole,P=37.5mm | 19 | $ 3.9843 | ||
| B32926C3106K000 | TDK | Through Hole,P=37.5mm | 5 | $ 14.5098 | ||
| R46KW510050M1K | KEMET | Through Hole,P=37.5mm | 0 | $ 6.6182 | ||
| ECQ-UAAF106TA | PANASONIC | Through Hole,P=37.5mm | 0 | $ 5.0271 | ||
| X2P2106KL1B0410370220ES0 | STE | Through Hole,P=37.5mm | 0 | $ 2.0604 | ||
| MXH106K305N32 | Cornell Dubilier Electronics | Through Hole,P=37.5mm | 0 | $ 9.795 | ||
| MPX106K305N | Cornell Dubilier Electronics | Through Hole,P=37.5mm | 0 | $ 10.1574 | ||
| B32926J3106K000 | TDK | Through Hole,P=37.5mm | 0 | $ 2.8437 | ||
| C4BQ2106KFWC450 | XIAMEN FARATRONIC | Through Hole,P=37.5mm | 0 | $ 5.0109 |

