TDK B32926H3106M
| Manufacturer | |
| MPN | B32926H3106M |
| LCSC Part # | C3298936 |
| Packaging | Through Hole,P=37.5mm |
| Customer # | |
| Key Attributes | 10uF -40℃~+110℃ X2 305V ±20% Through Hole,P=37.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6878 | $ 2.69 |
| 200+ | $ 1.0406 | $ 208.12 |
| 500+ | $ 1.0035 | $ 501.75 |
| 1,000+ | $ 0.9865 | $ 986.50 |
Standard Packaging110/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=37.5mm | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
C3298936 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R463W510040M1M | KEMET | Through Hole,P=37.5mm | 0 | $ 3.123 | ||
| B32926C3106M000 | TDK | Through Hole,P=37.5mm | 0 | $ 5.8768 | ||
| B32926A4106M000 | TDK | Through Hole,P=37.5mm | 0 | $ 6.9781 | ||
| F340X261030MPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.2349 | ||
| F340X261030MPP2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.1507 | ||
| F340X261030MPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.1507 | ||
| R53BW510050S0M | KEMET | Through Hole,P=37.5mm | 0 | $ 7.4808 | ||
| F339MX261031MPI2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.4541 | ||
| F339MX261031MPM2T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 8.7801 | ||
| F339MX261031MPM4T0 | VISHAY | Through Hole,P=37.5mm | 0 | $ 7.8183 |

