KEMET R463F2680DQM1M
| Manufacturer | |
| MPN | R463F2680DQM1M |
| LCSC Part # | C3298932 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 68nF -40℃~+110℃ X2 310V ±20% Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 68nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.147 | $ 0.15 |
| 200+ | $ 0.0569 | $ 11.38 |
| 680+ | $ 0.0549 | $ 37.33 |
| 1,360+ | $ 0.0539 | $ 73.30 |
Standard Packaging680/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 68nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B32921C3683M189 | TDK | Through Hole,P=10mm | 78 | $ 0.2346 | ||
| BFC233820683 | VISHAY | Through Hole,P=10mm | 4 | $0.1100 $1.0993 | ||
| R463F268040M1M | KEMET | Through Hole,P=10mm | 0 | $ 0.145 | ||
| B32921C3683M289 | TDK | Through Hole,P=10mm | 0 | $ 0.3099 | ||
| B32921C3683M000 | TDK | Through Hole,P=10mm | 0 | $ 0.1129 | ||
| BFC233921683 | VISHAY | Through Hole,P=10mm | 0 | $ 0.2321 | ||
| BFC233923683 | VISHAY | Through Hole,P=10mm | 0 | $ 0.7376 | ||
| F1778368M2DBB0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4008 | ||
| F1778368M3DCB0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4923 | ||
| F339MX236831MD02G0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.7808 | ||
| BFC233925683 | VISHAY | Through Hole,P=10mm | 0 | $ 0.7376 | ||
| BFC233824683 | VISHAY | Through Hole,P=10mm | 0 | $ 1.0107 | ||
| F1778368M2D0W0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4141 | ||
| F1778368M2DLB0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4008 | ||
| BFC233927683 | VISHAY | Through Hole,P=10mm | 0 | $ 0.8577 | ||
| F339MX236831MDM2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.7713 | ||
| F339MX236831MDA2B0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.7713 | ||
| F1778368M2DCB0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.9117 | ||
| BFC233827683 | VISHAY | Through Hole,P=10mm | 0 | $ 1.0073 | ||
| F1778368M3DBB0 | VISHAY | Through Hole,P=10mm | 0 | $ 0.4921 |

