TDK B32913A3154M000
| Manufacturer | |
| MPN | B32913A3154M000 |
| LCSC Part # | C3298717 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 150nF -40℃~+110℃ X1 330V ±20% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 150nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 330V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 330V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7314 | $ 0.73 |
| 200+ | $ 0.284 | $ 56.80 |
| 720+ | $ 0.2732 | $ 196.70 |
| 1,440+ | $ 0.2685 | $ 386.64 |
Standard Packaging720/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 150nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 330V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X1 | |
| Voltage(AC) | 330V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B32913A3154M289 | TDK | Through Hole,P=22.5mm | 0 | $ 0.7715 | ||
| B32913A3154M189 | TDK | Through Hole,P=22.5mm | 0 | $ 0.7715 | ||
| R474N315000A1M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.6002 | ||
| R474N315050A1M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.5061 | ||
| R474N3150DQA1M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.7413 | ||
| R474N3150JBA1M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.6279 | ||
| R474N3150JHA1M | KEMET | Through Hole,P=22.5mm | 0 | $ 0.5207 | ||
| B32913A5154M000 | TDK | Through Hole,P=22.5mm | 0 | $ 0.512 | ||
| PHE844RD6150MR06L2 | KEMET | Through Hole,P=22.5mm | 0 | $ 0.5216 | ||
| B81141C1154M000 | TDK | Through Hole,P=22.5mm | 0 | $ 3.5551 |

