VISHAY F17103471030
| Manufacturer | |
| MPN | F17103471030 |
| LCSC Part # | C3296360 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 47nF Y2 -55℃~+105℃ 300V ±20% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 47nF | |
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2128 | $ 1.21 |
| 200+ | $ 0.4707 | $ 94.14 |
| 750+ | $ 0.4537 | $ 340.28 |
| 1,500+ | $ 0.446 | $ 669.00 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 47nF | |
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| F340Y234730MIP2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.8394 | ||
| F17103471900 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.3687 | ||
| F340Y234730MII2B0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.8394 | ||
| F17103471000 | VISHAY | Through Hole,P=22.5mm | 0 | $ 1.0536 | ||
| F340Y234730MIM2T0 | VISHAY | Through Hole,P=22.5mm | 0 | $ 0.8392 | ||
| F17103471003 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.4824 | ||
| PHE850ED5470MD13R06L2 | KEMET | Through Hole,P=22.5mm | 0 | $ 0.3634 | ||
| B32023A3473M289 | TDK | Through Hole,P=22.5mm | 0 | $ 1.4714 | ||
| B32023A3473M189 | TDK | Through Hole,P=22.5mm | 0 | $ 1.4716 | ||
| B32033A4473M000 | TDK | Through Hole,P=22.5mm | 0 | $ 0.3825 |

