TDK B32924D3225M000
| Manufacturer | |
| MPN | B32924D3225M000 |
| LCSC Part # | C3295647 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 2.2uF -40℃~+110℃ X2 305V ±20% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-compact form factor
- Self-healing properties
- RoHS compliant
- Halogen-free capacitors available upon request
Applications
AI Translation
- X2 class interference suppression for "across-the-line" applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4207 | $ 0.42 |
| 200+ | $ 0.1628 | $ 32.56 |
| 500+ | $ 0.1571 | $ 78.55 |
| 1,000+ | $ 0.1543 | $ 154.30 |
Standard Packaging240/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 305V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-compact form factor
- Self-healing properties
- RoHS compliant
- Halogen-free capacitors available upon request
Applications
AI Translation
- X2 class interference suppression for "across-the-line" applications
C3295647 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C4BQ2225MBWC000 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 265 | $ 1.2686 | ||
| R463R422000M1M | KEMET | Through Hole,P=27.5mm | 10 | $ 3.807 | ||
| C4HG2225MBWC000 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 101 | $ 1.6893 | ||
| R463R422040M1M | KEMET | Through Hole,P=27.5mm | 0 | $ 0.8055 | ||
| B32924C3225M000 | TDK | Through Hole,P=27.5mm | 0 | $ 2.0506 | ||
| B32924C3225M189 | TDK | Through Hole,P=27.5mm | 0 | $ 0.8209 | ||
| B32924P3225M000 | TDK | Through Hole,P=27.5mm | 0 | $ 0.5049 | ||
| C42Q2225MBSC000 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 0 | $ 0.5541 | ||
| B32924A4225M000 | TDK | Through Hole,P=27.5mm | 0 | $ 1.8748 | ||
| B32934A3225M000 | TDK | Through Hole,P=27.5mm | 0 | $ 1.6014 |

