KEMET F862DO564K310ZV054
| Manufacturer | |
| MPN | F862DO564K310ZV054 |
| LCSC Part # | C3295478 |
| Packaging | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | 560nF -40℃~+110℃ X2 310V ±10% Through Hole,P=22.5mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 560nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 560nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3389 | $ 0.34 |
| 200+ | $ 0.1312 | $ 26.24 |
| 396+ | $ 0.1266 | $ 50.13 |
| 1,188+ | $ 0.1243 | $ 147.67 |
Standard Packaging396/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 560nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=22.5mm | |
| Capacitance | 560nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 310V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MX2564KQ3E40YB2000R | DGCX | Through Hole,P=22.5mm | 295 | $ 0.1037 | ||
| R53BN35605000K | KEMET | Through Hole,P=22.5mm | 10 | $ 0.8757 | ||
| 564MKP275KG | Cornell Dubilier Electronics | Through Hole,P=22.5mm | 0 | $ 1.4474 | ||
| F862DO564K310ZLH0J | KEMET | Through Hole,P=22.5mm | 0 | $ 0.4737 | ||
| R523N356050P0K | KEMET | Through Hole,P=22.5mm | 0 | $ 0.2936 | ||
| R533N356050P0K | KEMET | Through Hole,P=22.5mm | 0 | $ 0.4102 | ||
| ECQ-UAAV564TA | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.6311 | ||
| ECQ-UAAV564T1 | PANASONIC | Through Hole,P=22.5mm | 0 | $ 0.4234 | ||
| BFC233916564 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.2451 | ||
| BFC233910564 | VISHAY | Through Hole,P=22.5mm | 0 | $ 2.6493 |

