KEMET PME271M447MR30
| Manufacturer | |
| MPN | PME271M447MR30 |
| LCSC Part # | C3295259 |
| Packaging | Through Hole,P=10.2mm |
| Customer # | |
| Key Attributes | 4.7nF -40℃~+110℃ X2 275V ±20% Through Hole,P=10.2mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10.2mm | |
| Capacitance | 4.7nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10.2mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6172 | $ 0.62 |
| 200+ | $ 0.2392 | $ 47.84 |
| 500+ | $ 0.2315 | $ 115.75 |
| 800+ | $ 0.2269 | $ 181.52 |
Standard Packaging800/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10.2mm | |
| Capacitance | 4.7nF | |
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=10.2mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Ratings | X2 | |
| Voltage(AC) | 275V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

