KEMET PME271Y515MR19T0
| Manufacturer | |
| MPN | PME271Y515MR19T0 |
| LCSC Part # | C3295244 |
| Packaging | Through Hole,P=15.2mm |
| Customer # | |
| Key Attributes | 15nF Y2 -40℃~+100℃ 250V ±20% Through Hole,P=15.2mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15.2mm | |
| Capacitance | 15nF | |
| Ratings | Y2 | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage(AC) | 250V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15.2mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Ratings | Y2 | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage(AC) | 250V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5663 | $ 0.57 |
| 200+ | $ 0.2192 | $ 43.84 |
| 500+ | $ 0.2114 | $ 105.70 |
| 1,000+ | $ 0.2084 | $ 208.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15.2mm | |
| Capacitance | 15nF | |
| Ratings | Y2 | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage(AC) | 250V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=15.2mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Ratings | Y2 | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage(AC) | 250V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PME271Y515MR30 | KEMET | Through Hole,P=15.2mm | 0 | $ 0.5489 | ||
| PME271YB5150MR30 | KEMET | Through Hole,P=15.2mm | 0 | $ 0.6172 |

