VISHAY F17723154000
| Manufacturer | |
| MPN | F17723154000 |
| LCSC Part # | C3294863 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 15nF X2 -40℃~+100℃ 440V ±10% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF | |
| Ratings | X2 | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage(AC) | 440V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage(AC) | 440V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6017 | $ 1.60 |
| 200+ | $ 0.6203 | $ 124.06 |
| 450+ | $ 0.5987 | $ 269.42 |
| 900+ | $ 0.5879 | $ 529.11 |
Standard Packaging450/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF | |
| Ratings | X2 | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage(AC) | 440V | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Ratings | X2 | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage(AC) | 440V | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R474I21500001K | KEMET | Through Hole,P=15mm | 0 | $ 0.4349 | ||
| R474I21500001M | KEMET | Through Hole,P=15mm | 0 | $ 0.397 |

