Qorvo DW3220
| Manufacturer | |
| MPN | DW3220 |
| LCSC Part # | C3294486 |
| Packaging | QFN-40(5x5) |
| Customer # | |
| Key Attributes | 6.8Mbps -100dBm 1.62V~3.6V QFN-40(5x5) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qorvo | |
| Packaging | QFN-40(5x5) | |
| Data Rate | 6.8Mbps | |
| Sensitivity | -100dBm | |
| Receive Current | 16mA | |
| Interface Type | SPI;GPIO | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Current Of Transmitting | 14mA | |
| Type | transceiver | |
| Features | CRC check function;Power-on reset function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qorvo | |
| Packaging | QFN-40(5x5) | |
| Data Rate | 6.8Mbps | |
| Sensitivity | -100dBm | |
| Receive Current | 16mA |
| Type | Description | |
|---|---|---|
| Interface Type | SPI;GPIO | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Current Of Transmitting | 14mA | |
| Type | transceiver | |
| Features | CRC check function;Power-on reset function |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The DW3000 IC family is a fully integrated single chip Ultra Wideband (UWB) low-power low-cost transceiver IC compliant to IEEE802.15.4- 2015 and IEEE802.15.4z (BPRF mode). It can be used in 2-way ranging, TDoA and PDoA systems to locate assets to an accuracy of 10 cm.
Features
AI Translation
- IEEE802.15.4-2015 UWB
- IEEE802.15.4z (BPRF mode)
- Supports channels 5 & 9 (6489.6 MHz & 7987.2 MHz)
- Supports 2-way ranging, TDoA and PDoA location schemes
- Low external component count
- Supports enhanced Time-of Flight security modes
- Integrated HW AES 256
- Worldwide UWB Radio Regulatory compliance
- Low power consumption
- Data rates of 850 kbps and 6.8 Mbps
- Packet length up to 1023 bytes
- Integrated MAC support features
- Up to 38 MHz SPI interface
- QFN40 (5mm x 5mm) and WLCSP52 (3.1mm x 3.5mm) package options
- Provides precision location and data transfer simultaneously
- Asset location to an accuracy of 10 cm
- High multipath fading immunity
- Secure ranging/distance measurement
- Supports high tag densities in RTLS
- Low cost precision location
- Suitable for coin cell applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.6835 | $ 31.68 |
| 200+ | $ 12.2612 | $ 2452.24 |
| 500+ | $ 11.8311 | $ 5915.55 |
| 1,000+ | $ 11.6184 | $ 11618.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qorvo | |
| Packaging | QFN-40(5x5) | |
| Data Rate | 6.8Mbps | |
| Sensitivity | -100dBm | |
| Receive Current | 16mA | |
| Interface Type | SPI;GPIO | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Current Of Transmitting | 14mA | |
| Type | transceiver | |
| Features | CRC check function;Power-on reset function |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Qorvo | |
| Packaging | QFN-40(5x5) | |
| Data Rate | 6.8Mbps | |
| Sensitivity | -100dBm | |
| Receive Current | 16mA |
| Type | Description | |
|---|---|---|
| Interface Type | SPI;GPIO | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~3.6V | |
| Current Of Transmitting | 14mA | |
| Type | transceiver | |
| Features | CRC check function;Power-on reset function |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The DW3000 IC family is a fully integrated single chip Ultra Wideband (UWB) low-power low-cost transceiver IC compliant to IEEE802.15.4- 2015 and IEEE802.15.4z (BPRF mode). It can be used in 2-way ranging, TDoA and PDoA systems to locate assets to an accuracy of 10 cm.
Features
AI Translation
- IEEE802.15.4-2015 UWB
- IEEE802.15.4z (BPRF mode)
- Supports channels 5 & 9 (6489.6 MHz & 7987.2 MHz)
- Supports 2-way ranging, TDoA and PDoA location schemes
- Low external component count
- Supports enhanced Time-of Flight security modes
- Integrated HW AES 256
- Worldwide UWB Radio Regulatory compliance
- Low power consumption
- Data rates of 850 kbps and 6.8 Mbps
- Packet length up to 1023 bytes
- Integrated MAC support features
- Up to 38 MHz SPI interface
- QFN40 (5mm x 5mm) and WLCSP52 (3.1mm x 3.5mm) package options
- Provides precision location and data transfer simultaneously
- Asset location to an accuracy of 10 cm
- High multipath fading immunity
- Secure ranging/distance measurement
- Supports high tag densities in RTLS
- Low cost precision location
- Suitable for coin cell applications
C3294486 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

