LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PZ200-2-04-S product image
  • PZ200-2-04-S thumbnail 1
  • PZ200-2-04-S thumbnail 2
  • PZ200-2-04-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PZ200-2-04-S

Manufacturer
HCTLAsian Brands
MPN
PZ200-2-04-S
LCSC Part #
C3294483
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER 8POS 2mm DUAL ROW SMD
Datasheetpdf iconHCTL PZ200-2-04-S
Custom CablesMOQ 1pc
In-Stock: 54,565
54,565 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0654$ 0.33
50+$ 0.0576$ 2.88
150+$ 0.0537$ 8.06
500+$ 0.0508$ 25.40
2,500+$ 0.0484$ 121.00
5,000+$ 0.0473$ 236.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingSMD,P=2mm
Voltage Rating (Max)-
Contact MaterialBrass
Number of Rows2
Pitch2mm
Circluar Pins/Square PinsPin Header
Current Rating1.5A
Insulation Height2mm
Mounting TypeSurface Mount,Vertical
Length of Mating Pin3.8mm
Length of End Connection Pin-
Operating Temperature-40℃~+105℃
Number of PINs8P
ColorBlack
Row Spacing2mm
Pin Structure2x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.