LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-MX3.0-2*2A product image
  • HC-MX3.0-2*2A thumbnail 1
  • HC-MX3.0-2*2A thumbnail 2
  • HC-MX3.0-2*2A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-MX3.0-2*2ARoHS

Manufacturer
HCTLAsian Brands
MPN
HC-MX3.0-2*2A
LCSC Part #
C3294371
Packaging
Through Hole,P=3mm
Customer #
Key Attributes
CONN HEADER TH 4POS 3mm
Datasheetpdf iconHCTL HC-MX3.0-2*2A
Custom CablesMOQ 1pc
In-Stock: 48,435
48,435 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1646$ 0.82
50+$ 0.1301$ 6.51
150+$ 0.1154$ 17.31
1,000+$ 0.0944$ 94.40
2,000+$ 0.0862$ 172.40
5,000+$ 0.0813$ 406.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=3mm
Reference SeriesMicro-Fit(MX 3.0)
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows2
Pitch3mm
Flame Retardant Rating-
Current Rating5A
Supplementary Features-
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs4P
Plastic MaterialPA66
ColorBlack
X-Length of Bottom Edge on Board (Spacing Line)9.6mm
Row Spacing3mm
Pin Structure2x2P

Features

AI Translation
  • Rated current: AC/DC 5A
  • Rated voltage: AC/DC 250V
  • Temperature range: -40°C ~ +105°C
  • Contact resistance: 20mΩ max
  • Insulation resistance: 1000mΩ min
  • Withstanding voltage: 1000V AC/min
  • Material: phosphor bronze tin-plated; housing: nylon 66 UL94-V0(2); wafer: nylon 66 UL94-V0(2); pins: brass tin-plated
  • Applicable wire gauge: AWG#20~28#; quantity per reel: 10,000 pcs

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.