LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-MX3.0-2*6Y product image
  • HC-MX3.0-2*6Y thumbnail 1
  • HC-MX3.0-2*6Y thumbnail 2
  • HC-MX3.0-2*6Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-MX3.0-2*6YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-MX3.0-2*6Y
LCSC Part #
C3294363
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 12POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconHCTL HC-MX3.0-2*6Y
Custom CablesMOQ 1pc
In-Stock: 2,650
2,650 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2122$ 1.06
50+$ 0.168$ 8.40
150+$ 0.1491$ 22.37
500+$ 0.1266$ 63.30
2,500+$ 0.116$ 290.00
5,000+$ 0.1097$ 548.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=3mm
Pitch3mm
Row Spacing3mm
Flame Retardant Rating-
Number of Rows2
With WingsWithout Fins
Reference SeriesMicro-Fit(MX 3.0)
Operating Temperature-25℃~+85℃
Holes Structure2x6P
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row6
With LockerLocking

Features

AI Translation
  • Rated current: AC/DC 5A
  • Rated voltage: AC/DC 250V
  • Temperature range: -40°C ~ +105°C
  • Contact resistance: 20mΩ max
  • Insulation resistance: 1000mΩ min
  • Withstanding voltage: 1000V AC/min
  • Material: phosphor bronze tin-plated; housing: nylon 66 UL94-V0(2); wafer: nylon 66 UL94-V0(2); pins: brass tin-plated
  • Applicable wire gauge: AWG#20~28#; quantity per reel: 10,000 pcs

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.